-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 40-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42404-1-ND
|
DigiKey | IC DGTL PWR CTRLR 40VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2482 In Stock |
|
$5.2520 / $11.3900 | Buy Now |
DISTI #
595-UCD3138RHAR
|
Mouser Electronics | Power Management Specialized - PMIC Hi Int Dig Cntrlr RoHS: Compliant | 0 |
|
$5.1800 | Order Now |
|
Ameya Holding Limited | IC DGTL PWR CTRLR 40VQFN | 14266 |
|
RFQ | |
|
Chips Pulse Industry Limited | VQFN-40(6x6) PMIC - Supervisors RoHS Purchase Online, Ship Immediately | 120 |
|
$7.8656 / $10.4983 | Buy Now |
|
LCSC | VQFN-40-EP(6x6) Monitors Reset Circuits ROHS | 100 |
|
$8.7396 / $11.6648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD3138RHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD3138RHAR
Texas Instruments
Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 40-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Outputs | 8 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 100 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for UCD3138RHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD3138RHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1832+ | 3.3 Volt MicroMonitor Chip, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | UCD3138RHAR vs DS1832+ |
UCD3138RGCR | Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 64-VQFN -40 to 125 | Texas Instruments | UCD3138RHAR vs UCD3138RGCR |
DS1832+ | Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, PDIP-8 | Maxim Integrated Products | UCD3138RHAR vs DS1832+ |
DS1832 | Power Supply Management Circuit, Fixed, 1 Channel, +2.55/2.88V, CMOS, PDIP8, 0.300 INCH, PLASTIC, PDIP-8 | Maxim Integrated Products | UCD3138RHAR vs DS1832 |