Part Details for UCD3138RMHT by Texas Instruments
Overview of UCD3138RMHT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCD3138RMHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCD3138RMHT-ND
|
DigiKey | IC DGTL PWR CTRLR 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
275 In Stock |
|
$11.2600 | Buy Now |
DISTI #
296-37185-1-ND
|
DigiKey | IC DGTL PWR CTRLR 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
264 In Stock |
|
$11.4231 / $16.5400 | Buy Now |
DISTI #
595-UCD3138RMHT
|
Mouser Electronics | Power Management Specialized - PMIC Highly Integrated Digital Controller RoHS: Compliant | 150 |
|
$11.4200 / $16.5400 | Buy Now |
|
Rochester Electronics | UCD3138 Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 275 |
|
$9.6700 / $11.3800 | Buy Now |
Part Details for UCD3138RMHT
UCD3138RMHT CAD Models
UCD3138RMHT Part Data Attributes
|
UCD3138RMHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD3138RMHT
Texas Instruments
Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 40-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Outputs | 8 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.75 mm | |
Supply Current-Max (Isup) | 100 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for UCD3138RMHT
This table gives cross-reference parts and alternative options found for UCD3138RMHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD3138RMHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1832+ | Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, PDIP-8 | Maxim Integrated Products | UCD3138RMHT vs DS1832+ |
DS1832+ | 3.3 Volt MicroMonitor Chip, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | UCD3138RMHT vs DS1832+ |
DS1832 | Power Supply Management Circuit, Fixed, 1 Channel, +2.55/2.88V, CMOS, PDIP8, 0.300 INCH, PLASTIC, PDIP-8 | Maxim Integrated Products | UCD3138RMHT vs DS1832 |
UCD3138RGCR | Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 64-VQFN -40 to 125 | Texas Instruments | UCD3138RMHT vs UCD3138RGCR |
UCD3138RHAR | Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 40-VQFN -40 to 125 | Texas Instruments | UCD3138RMHT vs UCD3138RHAR |
UCD3138RJAR | Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 40-VQFN -40 to 125 | Texas Instruments | UCD3138RMHT vs UCD3138RJAR |