-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 MHz, 4 rail, 4 phase digital PWM buck controller with 4/6/8-bit parallel VID 64-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCD9244ARGCT-296-ND
|
DigiKey | IC DGTL PWM SYSTEM CTRLR 64VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$7.1300 | Buy Now |
DISTI #
296-41064-1-ND
|
DigiKey | IC DGTL PWM SYSTEM CTRLR 64VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
150 In Stock |
|
$6.7384 / $11.8800 | Buy Now |
DISTI #
595-UCD9244ARGCT
|
Mouser Electronics | Power Management Specialized - PMIC Digital PWM System Cntlr RoHS: Compliant | 0 |
|
$6.5800 / $8.1400 | Order Now |
|
Rochester Electronics | UCD9244 2 MHz, 4 rail, 4 phase digital PWM buck controller with 4/6/8-bit parallel VID RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$6.1300 / $7.2100 | Buy Now |
|
Ameya Holding Limited | IC DGTL PWM SYSTEM CTRLR 64VQFN | 2250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD9244ARGCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD9244ARGCT
Texas Instruments
2 MHz, 4 rail, 4 phase digital PWM buck controller with 4/6/8-bit parallel VID 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |