Part Details for UCM1H470MCL1GS by Nichicon Corporation
Results Overview of UCM1H470MCL1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCM1H470MCL1GS Information
UCM1H470MCL1GS by Nichicon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UCM1H470MCL1GS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44X4662
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCM1H470MCL1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.2040 | Buy Now |
|
DISTI #
51AM5367
|
Newark | Cap, Alu Elec, 47Uf, 50V, Smd Rohs Compliant: Yes |Nichicon UCM1H470MCL1GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1740 / $0.5550 | Buy Now |
|
DISTI #
UCM1H470MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 47uF, 50VDC, Ø6.3x5.8mm Min Qty: 1 | 1336 |
|
$0.1270 / $0.5100 | Buy Now |
|
DISTI #
UCM1H470MCL1GS
|
IBS Electronics | ALUMINUM ELECTROLYTIC CAPACITOR, 47 UF, 50 V, ½, 20%, 2000 HOURS @ 105½, C, RADIAL CAN - SMD Min Qty: 1 Package Multiple: 1 | 10 |
|
$0.0869 / $0.1800 | Buy Now |
|
DISTI #
UCM1H470MCL1GS
|
Avnet Abacus | (Alt: UCM1H470MCL1GS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks, 0 Days | Abacus - 15000 |
|
Buy Now | |
|
DISTI #
UCM1H470MCL1GS
|
Avnet Asia | (Alt: UCM1H470MCL1GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
UCM1H470MCL1GS
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 11211 |
|
$0.1820 / $0.2640 | Buy Now |
|
|
Win Source Electronics | CAP ALUM 47UF 20% 50V SMD | 5000 |
|
$0.1300 / $0.1950 | Buy Now |
US Tariff Estimator: UCM1H470MCL1GS by Nichicon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UCM1H470MCL1GS
UCM1H470MCL1GS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCM1H470MCL1GS Part Data Attributes
|
|
UCM1H470MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCM1H470MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00 | |
| Additional Feature | Ripple Current Is Measured At 100 Khz | |
| Capacitance | 47 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 6.3 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Height | 5.8 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0235 Ma | |
| Length | 6.6 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Ripple Current | 97.5 Ma | |
| Size Code | 2626 | |
| Surface Mount | Yes | |
| Tan Delta | 0.1 | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Flat | |
| Width | 6.6 Mm |
Alternate Parts for UCM1H470MCL1GS
This table gives cross-reference parts and alternative options found for UCM1H470MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCM1H470MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EEEFT1H470AP | Panasonic Electronic Components | $0.2482 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | UCM1H470MCL1GS vs EEEFT1H470AP |
| EEEFT1H470AL | Panasonic Electronic Components | $0.3565 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | UCM1H470MCL1GS vs EEEFT1H470AL |
| VZT470M1HTR-0606KS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | UCM1H470MCL1GS vs VZT470M1HTR-0606KS |
| VZT470M1HTR-0606LS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | UCM1H470MCL1GS vs VZT470M1HTR-0606LS |
UCM1H470MCL1GS Frequently Asked Questions (FAQ)
-
Nichicon recommends a voltage derating of 80% to ensure reliable operation and to prevent overheating.
-
The ESR of the UCM1H470MCL1GS capacitor decreases with increasing frequency, but the exact values can be obtained from Nichicon's application notes or by contacting their technical support.
-
Yes, the UCM1H470MCL1GS capacitor is suitable for use in high-reliability applications, as it meets the requirements of various industry standards, including AEC-Q200 and IEC 60384-26.
-
The UCM1H470MCL1GS capacitor has an MSL rating of 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
Yes, the UCM1H470MCL1GS capacitor is rated for operation up to 125°C, making it suitable for use in high-temperature applications, but the user should ensure that the capacitor is properly derated and that the application meets the capacitor's specifications.