There are no models available for this part yet.
Overview of UCN5841EP by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for UCN5841EP by Allegro MicroSystems LLC
Part Data Attributes for UCN5841EP by Allegro MicroSystems LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCJ, LDCC20,.4SQ
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
SPLIT SUPPLY OPERATION POSSIBLE
|
Built-in Protections
|
TRANSIENT
|
Driver Number of Bits
|
8
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
SIPO BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
S-PQCC-J20
|
Length
|
8.9662 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Characteristics
|
OPEN-COLLECTOR
|
Output Current Flow Direction
|
SINK
|
Output Current-Max
|
0.35 A
|
Output Peak Current Limit-Nom
|
0.5 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.44 mm
|
Supply Current-Max
|
16 mA
|
Supply Voltage-Max
|
12 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.9662 mm
|
Alternate Parts for UCN5841EP
This table gives cross-reference parts and alternative options found for UCN5841EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCN5841EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCQ5841A | SIPO Based Peripheral Driver, 0.5A, BIMOS, PDIP18, PLASTIC, DIP-18 | Allegro MicroSystems LLC | UCN5841EP vs UCQ5841A |
MIC5841BWMT&R | SIPO Based Peripheral Driver, BICMOS, PDSO18, SOIC-18 | Micrel Inc | UCN5841EP vs MIC5841BWMT&R |
MIC5841YN | SIPO BASED PRPHL DRVR, PDIP18 | Microchip Technology Inc | UCN5841EP vs MIC5841YN |
MIC5841BV | SIPO BASED PRPHL DRVR, PQCC20 | Microchip Technology Inc | UCN5841EP vs MIC5841BV |
MIC5841BV-TR | SIPO Based Peripheral Driver, BICMOS, PQCC20 | Microchip Technology Inc | UCN5841EP vs MIC5841BV-TR |
MIC5841AJ | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, CDIP18, CERAMIC, DIP-18 | Micrel Inc | UCN5841EP vs MIC5841AJ |
MIC5841BVT&R | SIPO BASED PRPHL DRVR, PQCC20 | Microchip Technology Inc | UCN5841EP vs MIC5841BVT&R |
MIC5841AJB | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, CDIP18, CERAMIC, DIP-18 | Micrel Inc | UCN5841EP vs MIC5841AJB |
MIC5841YV | SIPO BASED PRPHL DRVR, PQCC20 | Microchip Technology Inc | UCN5841EP vs MIC5841YV |
UCN5841LW | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDSO18, SOIC-18 | Allegro MicroSystems LLC | UCN5841EP vs UCN5841LW |