Part Details for UCQ-3.3/20-D48NB-Y by Murata Power Solutions
Overview of UCQ-3.3/20-D48NB-Y by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCQ-3.3/20-D48NB-Y
UCQ-3.3/20-D48NB-Y CAD Models
UCQ-3.3/20-D48NB-Y Part Data Attributes
|
UCQ-3.3/20-D48NB-Y
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
UCQ-3.3/20-D48NB-Y
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, QUARTER BRICK PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Length | 58.4 mm | |
Load Regulation-Max | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for UCQ-3.3/20-D48NB-Y
This table gives cross-reference parts and alternative options found for UCQ-3.3/20-D48NB-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCQ-3.3/20-D48NB-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCQ-3.3/20-D48NB-Y | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKAGE-8 | C&D Technologies Inc | UCQ-3.3/20-D48NB-Y vs UCQ-3.3/20-D48NB-Y |
UCQ-3.3/20-D48NBH-Y | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKAGE-8 | C&D Technologies Inc | UCQ-3.3/20-D48NB-Y vs UCQ-3.3/20-D48NBH-Y |
UCQ-3.3/20-D48NBHL2-C | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | Murata Power Solutions | UCQ-3.3/20-D48NB-Y vs UCQ-3.3/20-D48NBHL2-C |
UCQ-3.3/20-D48NBHL1-Y | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, QUARTER BRICK PACKAGE-8 | Murata Power Solutions | UCQ-3.3/20-D48NB-Y vs UCQ-3.3/20-D48NBHL1-Y |
UCQ-3.3/20-D48NB-C | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-8 | C&D Technologies Inc | UCQ-3.3/20-D48NB-Y vs UCQ-3.3/20-D48NB-C |
UCQ-3.3/20-D48NBH-C | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-8 | C&D Technologies Inc | UCQ-3.3/20-D48NB-Y vs UCQ-3.3/20-D48NBH-C |
UCQ-3.3/20-D48NB-C | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | Murata Power Solutions | UCQ-3.3/20-D48NB-Y vs UCQ-3.3/20-D48NB-C |
UCQ-3.3/20-D48NBH-Y | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, QUARTER BRICK PACKAGE-8 | Murata Power Solutions | UCQ-3.3/20-D48NB-Y vs UCQ-3.3/20-D48NBH-Y |