Part Details for UCQ5812EPF by Allegro MicroSystems LLC
Overview of UCQ5812EPF by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCQ5812EPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VACUUM FLUORESCENT DISPLAY DRIVER, 28 Pin, Plastic, PLCC | 65 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for UCQ5812EPF
UCQ5812EPF CAD Models
UCQ5812EPF Part Data Attributes
|
UCQ5812EPF
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UCQ5812EPF
Allegro MicroSystems LLC
Vacuum Fluorescent Driver, 20-Segment, BIMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | QLCC | |
Package Description | 0.050 INCH PITCH, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 20 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 60 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm | |
fmax-Min | 3.3 MHz |
Alternate Parts for UCQ5812EPF
This table gives cross-reference parts and alternative options found for UCQ5812EPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCQ5812EPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL5812FN | Vacuum Fluorescent Display Drivers 28-PLCC | Texas Instruments | UCQ5812EPF vs TL5812FN |
HV5812PJ-GM904 | VACUUM FLUOR DISPLAY DRIVER | Microchip Technology Inc | UCQ5812EPF vs HV5812PJ-GM904 |
UCQ5812EPFTR | Vacuum Fluorescent Driver, 20-Segment, BIMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28 | Allegro MicroSystems LLC | UCQ5812EPF vs UCQ5812EPFTR |
UCN5812EPF | Vacuum Fluorescent Driver, 20-Segment, BIMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28 | Allegro MicroSystems LLC | UCQ5812EPF vs UCN5812EPF |