Part Details for UCQ5818AF by Allegro MicroSystems LLC
Overview of UCQ5818AF by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UCQ5818AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | BIMOS II 32-BIT SERIAL-INPUT, LATCHED SOURCE DRIVER FOR -40 DEGREE CELSIUS TO +85 DEGREE CELSIUS OPERATION Vacuum Fluorescent Driver, 32-Segment, BIMOS, PDIP40 RoHS: Not Compliant | Europe - 7848 |
|
RFQ |
Part Details for UCQ5818AF
UCQ5818AF CAD Models
UCQ5818AF Part Data Attributes
|
UCQ5818AF
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UCQ5818AF
Allegro MicroSystems LLC
Vacuum Fluorescent Driver, 32-Segment, BIMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
Length | 51.75 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 60 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
fmax-Min | 3.3 MHz |
Alternate Parts for UCQ5818AF
This table gives cross-reference parts and alternative options found for UCQ5818AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCQ5818AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6818KEP | Vacuum Fluorescent Driver, 32-Segment, BIPolar, PQCC44, PLASTIC, LCC-44 | Allegro MicroSystems LLC | UCQ5818AF vs A6818KEP |
UCN5818AF | Vacuum Fluorescent Driver, 32-Segment, BIMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Allegro MicroSystems LLC | UCQ5818AF vs UCN5818AF |
SN75518N | Vacuum Fluorescent Display Drivers 40-PDIP 0 to 70 | Texas Instruments | UCQ5818AF vs SN75518N |
A6818EA | Vacuum Fluorescent Driver, 32-Segment, BIPolar, PDIP40, DIP-40 | Allegro MicroSystems LLC | UCQ5818AF vs A6818EA |
SN75518FN-00 | VACUUM FLUOR DISPLAY DRIVER, PQCC44 | Texas Instruments | UCQ5818AF vs SN75518FN-00 |
A6818SEP-T | Vacuum Fluorescent Driver, 32-Segment, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Allegro MicroSystems LLC | UCQ5818AF vs A6818SEP-T |
M56693FP | Vacuum Fluorescent Driver, 32-Segment, BCD, PQFP44, 44P6N-A, 44 PIN | Mitsubishi Electric | UCQ5818AF vs M56693FP |
A6818SEP | Vacuum Fluorescent Driver, 32-Segment, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Allegro MicroSystems LLC | UCQ5818AF vs A6818SEP |
UCQ5818EPF | Vacuum Fluorescent Driver, 32-Segment, BIMOS, PQCC44, 1.27 MM PITCH, PLASTIC, LCC-44 | Allegro MicroSystems LLC | UCQ5818AF vs UCQ5818EPF |
A6818KA | Vacuum Fluorescent Driver, 32-Segment, BIPolar, PDIP40, DIP-40 | Allegro MicroSystems LLC | UCQ5818AF vs A6818KA |