-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UDA1361TS - 96 kHz sampling 24-bit stereo audio ADC SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9907
|
Newark | 96 Khz Sampling 24-Bit Stereo Audio Adc/Tube Rohs Compliant: Yes |Nxp UDA1361TS/N1,112 Min Qty: 1674 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9830 / $1.2600 | Buy Now |
DISTI #
UDA1361TS/N1,112
|
Direct Components, Inc. | 2-Channel Dual ADC Delta-Sigma 110ksps 24-bit Serial 16-Pin SSOP Bulk | 100 |
|
RFQ | |
DISTI #
2396736
|
Farnell | ADC, 24BIT, 110KSPS, SSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7648 / $1.2829 | Buy Now |
|
Vyrian | OEM/CM Only | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UDA1361TS/N1,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UDA1361TS/N1,112
NXP Semiconductors
UDA1361TS - 96 kHz sampling 24-bit stereo audio ADC SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 4.40 MM, PLASTIC, SOT369-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT369-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog Input Voltage-Max | 3.6 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.096 MHz | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UDA1361TS/N1,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDA1361TS/N1,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDA1361TS/N1,118 | UDA1361TS - 96 kHz sampling 24-bit stereo audio ADC SSOP1 16-Pin | NXP Semiconductors | UDA1361TS/N1,112 vs UDA1361TS/N1,118 |