Part Details for UDN2559EB by Allegro MicroSystems LLC
Overview of UDN2559EB by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UDN2559EB
UDN2559EB CAD Models
UDN2559EB Part Data Attributes
|
UDN2559EB
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDN2559EB
Allegro MicroSystems LLC
And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, PLASTIC, MS-018AB, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | LCC | |
Package Description | PLASTIC, MS-018AB, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.7 A | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Turn-on Time | 20 µs | |
Width | 11.505 mm |
Alternate Parts for UDN2559EB
This table gives cross-reference parts and alternative options found for UDN2559EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDN2559EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDN2543EB | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, PLASTIC, LCC-28 | Allegro MicroSystems LLC | UDN2559EB vs UDN2543EB |
UDQ2543EB | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, PLASTIC, LCC-28 | Allegro MicroSystems LLC | UDN2559EB vs UDQ2543EB |
UDQ2543EBTR | Buffer/Inverter Based Peripheral Driver, 1A, BIPolar, PQCC28, PLASTIC, LCC-28 | Allegro MicroSystems LLC | UDN2559EB vs UDQ2543EBTR |
CA3262AQ | 1.2A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | UDN2559EB vs CA3262AQ |
UDK2559EBTR-T | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Allegro MicroSystems LLC | UDN2559EB vs UDK2559EBTR-T |
UDN2559EB-T | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Allegro MicroSystems LLC | UDN2559EB vs UDN2559EB-T |
UDN2559EBTR-T | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Allegro MicroSystems LLC | UDN2559EB vs UDN2559EBTR-T |
UDK2559EBTR | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, PLASTIC, MS-018AB, LCC-28 | Allegro MicroSystems LLC | UDN2559EB vs UDK2559EBTR |
UDK2543EB | Buffer/Inverter Based Peripheral Driver, 1A, BIPolar, PQCC28, PLASTIC, LCC-28 | Allegro MicroSystems LLC | UDN2559EB vs UDK2543EB |
UDK2559EB-T | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Allegro MicroSystems LLC | UDN2559EB vs UDK2559EB-T |