Part Details for UDN2981A-T by Allegro MicroSystems LLC
Results Overview of UDN2981A-T by Allegro MicroSystems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDN2981A-T Information
UDN2981A-T by Allegro MicroSystems LLC is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UDN2981A-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Buffer/InverterBasedPeripheralDriver,8Driver,0.5A,BIPolar,PDIP18 | 2697 |
|
RFQ | |
|
|
Greenchips | Date Code: 1234 | 14 |
|
$8.5178 / $10.4055 | Buy Now |
|
|
Win Source Electronics | IC SOURCE DRIVER 8CHAN 18DIP | 1420 |
|
$22.2857 / $33.4285 | Buy Now |
US Tariff Estimator: UDN2981A-T by Allegro MicroSystems LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UDN2981A-T
UDN2981A-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UDN2981A-T Part Data Attributes
|
|
UDN2981A-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDN2981A-T
Allegro MicroSystems LLC
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDIP18, DIP-18
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-18 | |
| Pin Count | 18 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Built-in Protections | Transient | |
| Driver Number of Bits | 8 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDIP-T18 | |
| JESD-609 Code | e3 | |
| Length | 22.86 Mm | |
| Number of Functions | 8 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current Flow Direction | Source | |
| Output Current-Max | 0.35 A | |
| Output Peak Current Limit-Nom | 0.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Voltage-Nom | 35 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 10 µS | |
| Turn-on Time | 2 µS | |
| Width | 7.62 Mm |
Alternate Parts for UDN2981A-T
This table gives cross-reference parts and alternative options found for UDN2981A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDN2981A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UDS2981R883 | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 0.5A, CDIP18, HERMETIC SEALED, CERDIP-18 | UDN2981A-T vs UDS2981R883 |
| UDS2981H | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 0.5A, CDIP18, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 | UDN2981A-T vs UDS2981H |
| 5962R0052001QVC | Defense Logistics Agency | Check for Price | Buffer/Inverter Based Peripheral Driver, 0.2A, CDIP18, CERAMIC, DIP2-18 | UDN2981A-T vs 5962R0052001QVC |
| M54563P | Mitsubishi Electric | Check for Price | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDIP18, P4G-18 | UDN2981A-T vs M54563P |
| IS1-2981RH-Q | Renesas Electronics Corporation | Check for Price | Radiation Hardened 8-Channel Source Driver, SBDIP, /Tube | UDN2981A-T vs IS1-2981RH-Q |
| 5962R0052001VVC | Renesas Electronics Corporation | Check for Price | Buffer/Inverter Based Peripheral Driver, CDIP18 | UDN2981A-T vs 5962R0052001VVC |
| IS1-2981RH-Q | Intersil Corporation | Check for Price | 8 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP18, GREEN, CERAMIC, SIDE BRAZED, DIP-18 | UDN2981A-T vs IS1-2981RH-Q |
| IS1-2981RH-8 | Intersil Corporation | Check for Price | 8 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP18, GREEN, CERAMIC, SIDE BRAZED, DIP-18 | UDN2981A-T vs IS1-2981RH-8 |
| 5962R0052001QVX | Defense Logistics Agency | Check for Price | Buffer/Inverter Based Peripheral Driver, 0.2A, CDIP18, CERAMIC, DIP2-18 | UDN2981A-T vs 5962R0052001QVX |
| 5962R0052001VVC | Defense Logistics Agency | Check for Price | Buffer/Inverter Based Peripheral Driver, 0.2A, CDIP18, CERAMIC, DIP2-18 | UDN2981A-T vs 5962R0052001VVC |
UDN2981A-T Frequently Asked Questions (FAQ)
-
The maximum current rating of the UDN2981A-T is 1.5A per channel, with a total current limit of 3A for all channels combined.
-
To ensure proper thermal management, it is recommended to provide a heat sink or thermal pad to dissipate heat, and to keep the device away from other heat sources. The maximum junction temperature is 150°C.
-
The minimum input voltage required for the UDN2981A-T is 4.5V, although it is recommended to use a minimum of 5V for optimal performance.
-
Yes, the UDN2981A-T is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it is recommended to derate the current output at higher temperatures to prevent overheating.
-
It is recommended to use a voltage regulator or a voltage clamp to protect the UDN2981A-T from overvoltage conditions. For undervoltage protection, a voltage supervisor or a reset IC can be used to ensure the device is not operated outside of its specified voltage range.