Part Details for UDQ2916B by Allegro MicroSystems LLC
Overview of UDQ2916B by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for UDQ2916B
UDQ2916B CAD Models
UDQ2916B Part Data Attributes
|
UDQ2916B
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDQ2916B
Allegro MicroSystems LLC
Stepper Motor Controller, 1A, BIPolar, PDIP24, BATWING, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.875 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for UDQ2916B
This table gives cross-reference parts and alternative options found for UDQ2916B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDQ2916B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3717ANG4 | Stepper Motor Drive Circuit 16-PDIP 0 to 70 | Texas Instruments | UDQ2916B vs UC3717ANG4 |
NJM3770AE2 | Stepper Motor Controller, PDSO20, EMP-20 | New Japan Radio Co Ltd | UDQ2916B vs NJM3770AE2 |
M54670P | STEPPER MOTOR CONTROLLER, 1A, PDIP32, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-32 | Renesas Electronics Corporation | UDQ2916B vs M54670P |
UDQ2916B-T | Stepper Motor Controller, 1A, BIPolar, PDIP24, LEAD FREE, PLASTIC, MS-001BE, DIP-24 | Allegro MicroSystems LLC | UDQ2916B vs UDQ2916B-T |
L6219 | Stepper Motor Driver | STMicroelectronics | UDQ2916B vs L6219 |
PBL3717/2N | Stepper Motor Controller, 1.2A, BIPolar, PDIP16, BATWING, PLASTIC, DIP-16 | Ericsson | UDQ2916B vs PBL3717/2N |
PBL3717A | STEPPER MOTOR CONTROLLER, 1.2A, PDIP16, POWER, DIP-16 | STMicroelectronics | UDQ2916B vs PBL3717A |
CS3717AGNF16 | Stepper Motor Controller, 1.2A, BIPolar, PDIP16, PLASTIC, DIP-16 | Cherry Semiconductor Corporation | UDQ2916B vs CS3717AGNF16 |
UC3717AN | Stepper Motor Drive Circuit 16-PDIP 0 to 70 | Texas Instruments | UDQ2916B vs UC3717AN |
UC3717AQTR | Stepper Motor Drive Circuit 20-PLCC 0 to 70 | Texas Instruments | UDQ2916B vs UC3717AQTR |