Part Details for UDZ13B-7 by Diodes Incorporated
Results Overview of UDZ13B-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDZ13B-7 Information
UDZ13B-7 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UDZ13B-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AK8691
|
Newark | Zener Diode, 13V, 0.2W, Sod-323 |Diodes Inc. UDZ13B-7 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0510 / $0.1850 | Buy Now |
|
DISTI #
UDZ13B-7
|
Avnet Americas | - Tape and Reel (Alt: UDZ13B-7) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0265 | Buy Now |
|
DISTI #
70438589
|
RS | DIODE ZENER 13.2V 2% 200MW 2PIN SOD323 Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1310 / $0.1750 | RFQ |
|
|
Bristol Electronics | Min Qty: 27 | 3000 |
|
$0.0384 / $0.1920 | Buy Now |
|
DISTI #
UDZ13B-7
|
TME | Diode: Zener, 0.2W, 13V, SMD, reel,tape, SOD323, single diode Min Qty: 1 | 4850 |
|
$0.0220 / $0.0600 | Buy Now |
|
|
Ameya Holding Limited | Diode: Zener, 0.2W, 13V, SMD, reel,tape, SOD323, single diode | 3000 |
|
RFQ | |
|
DISTI #
UDZ13B-7
|
IBS Electronics | UDZ13B-7 by DIODES INC. is a surface mount Zener diode with 13V Zener voltage, 200mW power dissipation, 37Ω, impedance, and ±, 2% tolerance, packaged in SOD-323-2, ideal for voltage regulation. Min Qty: 3000 Package Multiple: 1 | 1077000 |
|
$0.0301 / $0.0325 | Buy Now |
|
DISTI #
UDZ13B-7
|
Avnet Silica | (Alt: UDZ13B-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | SMT TAPE | 28 |
|
$0.2500 / $0.3800 | Buy Now |
|
|
LCSC | Independent 12.91V13.49V 200mW 13V SOD-323 Single Zener Diodes RoHS | 1260 |
|
$0.0049 / $0.0092 | Buy Now |
US Tariff Estimator: UDZ13B-7 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UDZ13B-7
UDZ13B-7 Part Data Attributes
|
|
UDZ13B-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UDZ13B-7
Diodes Incorporated
Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Green, Ultra Small, Plastic Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 12 Weeks | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 37 Ω | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.2 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 2.2% | |
| Working Test Current | 5 Ma |
Alternate Parts for UDZ13B-7
This table gives cross-reference parts and alternative options found for UDZ13B-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZ13B-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UDZS13B | Taiwan Semiconductor | Check for Price | Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | UDZ13B-7 vs UDZS13B |
| UDZS13B-BP | Micro Commercial Components | Check for Price | Zener Diode, 13.2V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | UDZ13B-7 vs UDZS13B-BP |
| HZU13B2 | Renesas Electronics Corporation | Check for Price | 13V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | UDZ13B-7 vs HZU13B2 |
UDZ13B-7 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the UDZ13B-7 is -40°C to 125°C.
-
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and connect the cathode to ground through a bypass capacitor to filter out noise.
-
The UDZ13B-7 can withstand a maximum reverse voltage of 13V.
-
Yes, the UDZ13B-7 is suitable for use in switching power supply applications due to its fast switching times and low forward voltage drop.
-
To prevent ESD damage, handle the UDZ13B-7 with an anti-static wrist strap or mat, and store it in an anti-static bag or tube.