Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on RS Components | 0 | 200 | Package |
|
View this part on RS Components | 0 | 200 | Reel |
|
View this part on CoreStaff Co Ltd | 48,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UDZVTE-1710B
Yes
Active
R-PDSO-F2
compliant
EAR99
8541.10.00.50
ROHM Semiconductor
1.44
HIGH RELIABILITY
SINGLE
SILICON
ZENER DIODE
30 Ω
R-PDSO-F2
e3
1
2
150 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
UNIDIRECTIONAL
0.2 W
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZSTE-179.1B Diodes | Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | UDZVTE-1710B vs UDZSTE-179.1B |
UDZS10B Diodes | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | UDZVTE-1710B vs UDZS10B |