-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 24V V(Z), 0.2W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7172-4BCPZ-RL | Analog Devices | 24 Bit SD-ADC, 31ksps, 4 Diff/ | |
AD7172-4BCPZ-RL7 | Analog Devices | 24 Bit SD-ADC, 31ksps, 4 Diff/ | |
AD7172-4BCPZ | Analog Devices | 24 Bit SD-ADC, 31ksps, 4 Diff/ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7493
|
Newark | Zener Diode, 0.2W, 24V, Sod-323F, Zener Voltage Vz Typ:24V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323F, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Udzv Series, Automotive Rohs Compliant: Yes |Rohm UDZVTE-1724B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 / $0.2810 | Buy Now |
DISTI #
UDZVTE-1724BCT-ND
|
DigiKey | DIODE ZENER 24V 200MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5181 In Stock |
|
$0.0253 / $0.2300 | Buy Now |
DISTI #
UDZVTE-1724B
|
Avnet Americas | Zener Single Diode, 24.25 V, 200 mW, SOD-323FL, 2 Pins, 150 °C - Tape and Reel (Alt: UDZVTE-1724B) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
755-UDZVTE-1724B
|
Mouser Electronics | Zener Diodes Diode Zener Sgl 24.25V 200mW RoHS: Compliant | 4760 |
|
$0.0260 / $0.2300 | Buy Now |
|
Future Electronics | Zener Diodes Diode Zener Sgl 24.25V 200mW RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0251 / $0.0286 | Buy Now |
|
Quest Components | 74964 |
|
$0.0345 / $0.2300 | Buy Now | |
DISTI #
UDZVTE-1724B
|
TME | Diode: Zener, 200mW, 24V, SMD, reel,tape, SC90A,SOD323F, 100nA Min Qty: 1 | 0 |
|
$0.0200 / $0.2588 | RFQ |
DISTI #
UDZVTE-1724B
|
Avnet Asia | Zener Single Diode, 24.25 V, 200 mW, SOD-323FL, 2 Pins, 150 ?C (Alt: UDZVTE-1724B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625901109614
|
Chip1Stop | Diode Zener Single 24V 2% 200mW Automotive 2-Pin UMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 144854 |
|
$0.0132 / $0.0157 | Buy Now |
|
LCSC | Independent Type 23.72V24.78V 200mW 24V SOD-323FL Zener Diodes ROHS | 1087 |
|
$0.0120 / $0.0217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UDZVTE-1724B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZVTE-1724B
ROHM Semiconductor
Zener Diode, 24V V(Z), 0.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 120 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.19% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for UDZVTE-1724B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZVTE-1724B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZS24B | Zener Diode, 24.25V V(Z), 2.2%, 0.2W | EIC Semiconductor Inc | UDZVTE-1724B vs UDZS24B |