Part Details for UEE-3.3/25-D48NBL1-Y by Murata Power Solutions
Overview of UEE-3.3/25-D48NBL1-Y by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UEE-3.3/25-D48NBL1-Y
UEE-3.3/25-D48NBL1-Y CAD Models
UEE-3.3/25-D48NBL1-Y Part Data Attributes
|
UEE-3.3/25-D48NBL1-Y
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
UEE-3.3/25-D48NBL1-Y
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 83.3W, Hybrid, PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Length | 58.4 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 83.3 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |
Alternate Parts for UEE-3.3/25-D48NBL1-Y
This table gives cross-reference parts and alternative options found for UEE-3.3/25-D48NBL1-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEE-3.3/25-D48NBL1-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UEE-3.3/25-D48NB-Y | DC-DC Regulated Power Supply Module, 1 Output, 83.3W, Hybrid, PACKAGE-8 | Murata Power Solutions | UEE-3.3/25-D48NBL1-Y vs UEE-3.3/25-D48NB-Y |
UEE-3.3/25-D48NBHL1-Y | DC-DC Regulated Power Supply Module, 1 Output, 83.3W, Hybrid, PACKAGE-8 | Murata Power Solutions | UEE-3.3/25-D48NBL1-Y vs UEE-3.3/25-D48NBHL1-Y |
UEE-3.3/25-D48NBHL2-C | DC-DC Regulated Power Supply Module, 1 Output, 83.3W, Hybrid, PACKAGE-8 | Murata Power Solutions | UEE-3.3/25-D48NBL1-Y vs UEE-3.3/25-D48NBHL2-C |
UEE-3.3/25-D48NBL2-Y | DC-DC Regulated Power Supply Module, 1 Output, 83.3W, Hybrid, PACKAGE-8 | Murata Power Solutions | UEE-3.3/25-D48NBL1-Y vs UEE-3.3/25-D48NBL2-Y |
UEE-3.3/25-D48NBH-Y | DC-DC Regulated Power Supply Module, 1 Output, 83.3W, Hybrid, PACKAGE-8 | Murata Power Solutions | UEE-3.3/25-D48NBL1-Y vs UEE-3.3/25-D48NBH-Y |
UEE-3.3/25-D48NBHL2-Y | DC-DC Regulated Power Supply Module, 1 Output, 83.3W, Hybrid, PACKAGE-8 | Murata Power Solutions | UEE-3.3/25-D48NBL1-Y vs UEE-3.3/25-D48NBHL2-Y |