Part Details for UEE-3.3/25-D48NMHL1-Y by Murata Power Solutions
Overview of UEE-3.3/25-D48NMHL1-Y by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UEE-3.3/25-D48NMHL1-Y
UEE-3.3/25-D48NMHL1-Y CAD Models
UEE-3.3/25-D48NMHL1-Y Part Data Attributes
|
UEE-3.3/25-D48NMHL1-Y
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
UEE-3.3/25-D48NMHL1-Y
Murata Power Solutions
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for UEE-3.3/25-D48NMHL1-Y
This table gives cross-reference parts and alternative options found for UEE-3.3/25-D48NMHL1-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEE-3.3/25-D48NMHL1-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UEE-3.3/25-D48NMH-C | DC-DC Regulated Power Supply Module, 1 Output, 83.3W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Murata Power Solutions | UEE-3.3/25-D48NMHL1-Y vs UEE-3.3/25-D48NMH-C |
UEE-3.3/25-D48NM-Y | DC-DC Regulated Power Supply Module, 1 Output, 83.3W, Hybrid, PACKAGE-8 | Murata Power Solutions | UEE-3.3/25-D48NMHL1-Y vs UEE-3.3/25-D48NM-Y |
UEE-3.3/25-D48NMHL1-C | DC-DC Regulated Power Supply Module | Murata Power Solutions | UEE-3.3/25-D48NMHL1-Y vs UEE-3.3/25-D48NMHL1-C |
UEE-3.3/25-D48NML1-C | DC-DC Regulated Power Supply Module | Murata Power Solutions | UEE-3.3/25-D48NMHL1-Y vs UEE-3.3/25-D48NML1-C |
UEE-3.3/25-D48NMHL2-Y | DC-DC Regulated Power Supply Module | Murata Power Solutions | UEE-3.3/25-D48NMHL1-Y vs UEE-3.3/25-D48NMHL2-Y |
UEE-3.3/25-D48NML2-C | DC-DC Regulated Power Supply Module | Murata Power Solutions | UEE-3.3/25-D48NMHL1-Y vs UEE-3.3/25-D48NML2-C |
UEE-3.3/25-D48NMHL2-C | DC-DC Regulated Power Supply Module | Murata Power Solutions | UEE-3.3/25-D48NMHL1-Y vs UEE-3.3/25-D48NMHL2-C |
UEE-3.3/25-D48NML1-Y | DC-DC Regulated Power Supply Module | Murata Power Solutions | UEE-3.3/25-D48NMHL1-Y vs UEE-3.3/25-D48NML1-Y |
UEE-3.3/25-D48NML2-Y | DC-DC Regulated Power Supply Module | Murata Power Solutions | UEE-3.3/25-D48NMHL1-Y vs UEE-3.3/25-D48NML2-Y |
UEE-3.3/25-D48NMH-Y | DC-DC Regulated Power Supply Module, 1 Output, 83.3W, Hybrid, EIGHTH BRICK PACKAGE-8 | Murata Power Solutions | UEE-3.3/25-D48NMHL1-Y vs UEE-3.3/25-D48NMH-Y |