Part Details for UF28100M by TE Connectivity
Overview of UF28100M by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF28100M
UF28100M CAD Models
UF28100M Part Data Attributes:
|
UF28100M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
UF28100M
TE Connectivity
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 12 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 24 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 250 W | |
Power Gain-Min (Gp) | 10 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for UF28100M
This table gives cross-reference parts and alternative options found for UF28100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF28100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF28100M | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-4 | MACOM | UF28100M vs UF28100M |