Diodes
UG30DPT-E3/45
Description: DIODE 30 A, 200 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode

Overview of UG30DPT-E3/45 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UG30DPT-E3/45 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UG30DPT-E3/45 by Vishay Semiconductors

UG30DPT-E3/45
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-247AD
Package Description
R-PSFM-T3
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
300 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Want to compare parts?
  1. UG30DPT-E3/45
    Vishay Semiconductors
    DIODE 30 A, 200 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode
    VS

Alternate Parts for UG30DPT-E3/45

This table gives cross-reference parts and alternative options found for UG30DPT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG30DPT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FEP30DP Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD, General Instrument Corp UG30DPT-E3/45 vs FEP30DP
UG30DPT-E3/45 Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN Vishay Intertechnologies UG30DPT-E3/45 vs UG30DPT-E3/45
Part Number Description Manufacturer Compare
SF304C(TUBE) Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, Diodes Incorporated UG30DPT-E3/45 vs SF304C(TUBE)
FEP30DP Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD, General Instrument Corp UG30DPT-E3/45 vs FEP30DP
VS-60CPU02-F Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies UG30DPT-E3/45 vs VS-60CPU02-F
VS-60CPU02-N3 Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies UG30DPT-E3/45 vs VS-60CPU02-N3
FEPF30DP Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, General Instrument Corp UG30DPT-E3/45 vs FEPF30DP
SF304C Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3 Rectron Semiconductor UG30DPT-E3/45 vs SF304C
VS-60CPU02-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors UG30DPT-E3/45 vs VS-60CPU02-N3
APT30D20BCTG Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247 Microchip Technology Inc UG30DPT-E3/45 vs APT30D20BCTG
HER3003C Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247, PLASTIC, TO-247, 3 PIN Rectron Semiconductor UG30DPT-E3/45 vs HER3003C
SF304C{TUBE} Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon Diodes Incorporated UG30DPT-E3/45 vs SF304C{TUBE}

Related Parts for UG30DPT-E3/45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UG30DPT-E3/45 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UG30DPT-E3/45 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of UG30DPT-E3/45 would you like to use for your alert(s)?
  • Please alert me when UG30DPT-E3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UG30DPT-E3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UG30DPT-E3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UG30DPT-E3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UG30DPT-E3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UG30DPT-E3/45 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: