Part Details for UG3AB-TP by Micro Commercial Components
Results Overview of UG3AB-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UG3AB-TP Information
UG3AB-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: UG3AB-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UG3AB-TP
UG3AB-TP CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UG3AB-TP Part Data Attributes
|
|
UG3AB-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
UG3AB-TP
Micro Commercial Components
Rectifier Diode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | R-Pdso-C2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Efficiency | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.92 V | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 90 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.025 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for UG3AB-TP
This table gives cross-reference parts and alternative options found for UG3AB-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG3AB-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SKL35 | Diotec Semiconductor AG | $0.0842 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SOD-123T, 2 PIN | UG3AB-TP vs SKL35 |
| ES3AB-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | UG3AB-TP vs ES3AB-HF |
| FR301/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | UG3AB-TP vs FR301/G |
| RS3AB-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | UG3AB-TP vs RS3AB-HF |
| G3AFF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | UG3AB-TP vs G3AFF1 |
| S35 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | UG3AB-TP vs S35 |
| ES3AC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | UG3AB-TP vs ES3AC-HF |
| S3AC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | UG3AB-TP vs S3AC-HF |
| SK35SMA | Diotec Semiconductor AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | UG3AB-TP vs SK35SMA |
| S3AB-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | UG3AB-TP vs S3AB-HF |