Drivers And Interfaces
UHD-400-1
Description: NAND Gate Based Peripheral Driver, 4 Driver, 0.5A, BIPolar, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14

Overview of UHD-400-1 by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
RAA462113FYL#AC2 Renesas Electronics Corporation 8M pixel for UHD, 12bit resolution@60fps, HDR Assist, PDAFAssist
LMH1297RTVT Texas Instruments LMH1297 12G UHD-SDI Bidirectional I/O with Integrated Reclocker 32-WQFN -40 to 85
LMH1208RTVT Texas Instruments LMH1208 12G UHD-SDI Dual Cable Driver 32-WQFN -40 to 85

CAD Models for UHD-400-1 by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHD-400-1 by Allegro MicroSystems LLC

UHD-400-1
Allegro MicroSystems LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Driver Number of Bits
4
Interface IC Type
NAND GATE BASED PERIPHERAL DRIVER
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
0.5 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Turn-off Time
0.75 µs
Turn-on Time
0.5 µs
Width
7.62 mm
Want to compare parts?
  1. UHD-400-1
    Allegro MicroSystems LLC
    NAND Gate Based Peripheral Driver, 4 Driver, 0.5A, BIPolar, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHD-400-1 by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHD-400-1 by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of UHD-400-1 would you like to use for your alert(s)?
  • Please alert me when UHD-400-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHD-400-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHD-400-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHD-400-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHD-400-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHD-400-1 by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: