-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
22 Partner Stock |
|
$0 | Buy Now | |
|
Quest Components | DC-DC REG PWR SUPPLY MODULE | 4 |
|
$62.8680 | Buy Now |
DISTI #
UHE-5/5000-Q48-C
|
TTI | Isolated DC/DC Converters - Through Hole 25W 5A Q48-5.0V XHE DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
UHE-5/5000-Q48-C
|
Avnet Abacus | Module DC-DC 1-OUT 5V 5A 30W 6-Pin Case C-32 (Alt: UHE-5/5000-Q48-C) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHE-5/5000-Q48-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UHE-5/5000-Q48-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |