Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 100 | Bulk |
|
View this part on Bristol Electronics | 1,032 | 1 |
|
|
View this part on Avnet Europe | 0 | 12,000 |
|
|
View this part on LCSC | 1,385 | 5 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
2,417
UHE2A270MPD
Yes
Yes
Active
,
compliant
EAR99
8532.22.00
Nichicon Corporation
1.16
27 µF
ALUMINUM ELECTROLYTIC CAPACITOR
8 mm
ALUMINUM (WET)
e3
0.027 mA
11.5 mm
THROUGH HOLE MOUNT
20%
2
105 °C
-40 °C
CYLINDRICAL PACKAGE
Radial
BULK
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE101ERC270MHB5D Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Nippon Chemi-con Corporation | UHE2A270MPD vs EKZE101ERC270MHB5D |
100ZL27MCC8X11.5 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 27uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A270MPD vs 100ZL27MCC8X11.5 |
100YXH27MEFCCC8X11.5 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A270MPD vs 100YXH27MEFCCC8X11.5 |
100ZL27MFA8X11.5 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 27uF, THROUGH HOLE MOUNT | Rubycon Corporation | UHE2A270MPD vs 100ZL27MFA8X11.5 |
100YXG27MEFCFA8X11.5 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A270MPD vs 100YXG27MEFCFA8X11.5 |
EKZE101EMC270MHB5D Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | UHE2A270MPD vs EKZE101EMC270MHB5D |
100YXG27MEFCTA8X11.5 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A270MPD vs 100YXG27MEFCTA8X11.5 |
100YXG27MEFCCE8X11.5 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A270MPD vs 100YXG27MEFCCE8X11.5 |
100YXH27MEFCCA8X11.5 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A270MPD vs 100YXH27MEFCCA8X11.5 |
100ZL27MKC8X11.5 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 27uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A270MPD vs 100ZL27MKC8X11.5 |