Part Details for UK2,5NOG by Phoenix Contact
Overview of UK2,5NOG by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for UK2,5NOG
UK2,5NOG CAD Models
UK2,5NOG Part Data Attributes
|
UK2,5NOG
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
UK2,5NOG
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
Alternate Parts for UK2,5NOG
This table gives cross-reference parts and alternative options found for UK2,5NOG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UK2,5NOG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UK2,5N | Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), | Phoenix Contact | UK2,5NOG vs UK2,5N |
UK2,5NGN | Modular Terminal Block, | Phoenix Contact | UK2,5NOG vs UK2,5NGN |
0719252 | Modular Terminal Block | Phoenix Contact | UK2,5NOG vs 0719252 |