Part Details for ULBM35 by Advanced Semiconductor Inc
Overview of ULBM35 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Part Details for ULBM35
ULBM35 CAD Models
ULBM35 Part Data Attributes
|
ULBM35
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ULBM35
Advanced Semiconductor Inc
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, O-CXFM-F6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Collector-Base Capacitance-Max | 110 pF | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CXFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 117 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for ULBM35
This table gives cross-reference parts and alternative options found for ULBM35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULBM35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF641 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | ULBM35 vs MRF641 |
MRF641 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | ULBM35 vs MRF641 |
NTE480 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | NTE Electronics Inc | ULBM35 vs NTE480 |
BLU20/12 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | ULBM35 vs BLU20/12 |
NTE365 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | NTE Electronics Inc | ULBM35 vs NTE365 |
SD1429 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, M111, 6 PIN | Advanced Power Technology | ULBM35 vs SD1429 |
SD1429 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, PLASTIC, M111, FM-6 | Microsemi Corporation | ULBM35 vs SD1429 |
SD1488 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.500 INCH, PLASTIC, M111, FM-6 | STMicroelectronics | ULBM35 vs SD1488 |