Part Details for ULN2002D1013TR by STMicroelectronics
Overview of ULN2002D1013TR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2002D1013TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1087
|
Newark | Bipolar Array, Dual Npn, 50V, 0.5A, Soic, Supply Voltage Min:-, Supply Voltage Max:13V, No. Of Outputs:7Outputs, Output Voltage:50V, Output Current:500Ma, Driver Case Style:Nsoic, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Stmicroelectronics ULN2002D1013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 240 |
|
$0.0520 | Buy Now |
DISTI #
86AK6566
|
Newark | Driver, 7 Output, 0.5A, Nsoic Rohs Compliant: Yes |Stmicroelectronics ULN2002D1013TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2650 / $0.2970 | Buy Now |
DISTI #
57P4734
|
Newark | Darlington Array |Stmicroelectronics ULN2002D1013TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-2343-1-ND
|
DigiKey | IC PWR RELAY 7NPN 1:1 16SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
8906 In Stock |
|
$0.2438 / $0.7300 | Buy Now |
DISTI #
ULN2002D1013TR
|
Avnet Americas | Load Driver, 3.5 A, 16 Pins, SOIC-N - Tape and Reel (Alt: ULN2002D1013TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2019 | Buy Now |
DISTI #
06X1087
|
Avnet Americas | Load Driver, 3.5 A, 16 Pins, SOIC-N - Product that comes on tape, but is not reeled (Alt: 06X1087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 240 Partner Stock |
|
$0.5390 / $0.7980 | Buy Now |
DISTI #
511-ULN2002D1013TR
|
Mouser Electronics | Darlington Transistors Seven NPN Array RoHS: Compliant | 11246 |
|
$0.2430 / $0.7300 | Buy Now |
|
STMicroelectronics | Seven darlington array RoHS: Compliant Min Qty: 1 | 11246 |
|
$0.3600 / $0.7200 | Buy Now |
|
Future Electronics | ULN Series 50 V 500 mA Surface Mount Seven Darlington Array - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2400 / $0.3200 | Buy Now |
|
Future Electronics | ULN Series 50 V 500 mA Surface Mount Seven Darlington Array - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |