Part Details for ULN2003APW by Texas Instruments
Overview of ULN2003APW by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003APW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1644
|
Newark | Darlington Transistor, Npn, 50V, Tssop16, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:1000Hfe, Transistor Case Style:Tssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003APW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2800 / $1.7600 | Buy Now |
DISTI #
296-34765-5-ND
|
DigiKey | TRAN 7NPN DARL 50V 0.5A 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2512 In Stock |
|
$0.5499 / $1.2100 | Buy Now |
DISTI #
595-ULN2003APW
|
Mouser Electronics | Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays RoHS: Compliant | 41148 |
|
$0.4530 / $1.2100 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
ULN2003APW
|
TME | IC: driver, darlington,transistor array, TSSOP16, 0.5A, 50V, Ch: 7 Min Qty: 1 | 659 |
|
$0.3640 / $0.8360 | Buy Now |
|
Ameya Holding Limited | IC: driver, darlington,transistor array, TSSOP16, 0.5A, 50V | 47325 |
|
RFQ | |
DISTI #
C1S746200617119
|
Chip1Stop | Trans Darlington NPN 50V 0.5A 16-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 420 |
|
$0.4070 / $0.9050 | Buy Now |
DISTI #
3125097
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3595 / $1.4777 | Buy Now |
DISTI #
3125097
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3390 / $2.2274 | Buy Now |
|
Win Source Electronics | TRAN 7NPN DARL 50V 0.5A 16TSSOP | 556791 |
|
$0.1120 / $0.1670 | Buy Now |