If you like Findchips… You will love Findchips PRO. Try it Now.

ULN2003LVPWR

50-V, 7-ch NMOS array low-side driver 16-TSSOP -40 to 85

Manufacturer Texas Instruments
Price Range $0.4790 / $0.8930

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

95,667

Global Popularity

Popularity in Transistors

Popularity in Power Bipolar Transistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States
    86
  • 3. South Korea
    81
  • 4. Malaysia
    75
  • 5. Rwanda
    73
  • 6. India
    72
  • 7. Netherlands
    72
  • 8. Reunion
    70
  • 9. Bahrain
    70
  • 10. Cambodia
    70

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $0.4790 Buy Now
  • 2. Farnell element14 $0.5811 Buy Now
  • 3. Farnell element14 $0.5811 Buy Now
  • 4. element14 Asia-Pacific $0.6937 Buy Now
  • 5. Newark element14 $0.8930 Buy Now

Datasheets & Reference Designs

Reference Designs

  • WI-FI Power Strip/Energy Monitor Reference Design
    TIDC-WIFI-METER-READING: The TIDC-WIFI-METER-READING TI Design adds Wi-Fi® communications to the TIDM-3OUTSMTSTRP smart power strip design. Wi-Fi connectivity is provided by the SimpleLink™ Wi-Fi CC32000 wireless MCU. A remote user can monitor the electricity consumption of the loads plugged into each of the three outlets and control a relay to switch power on/off. Smart power strips require connectivity to maximize their role in improving energy efficiency for applications such as data centers. The TIDM-BLE-MTR-READING TI Design offers another connectivity option.
  • TIDC-WIFI-METER-READING WI-FI Power Strip/Energy Monitor Reference Design | TI.com
    TIDC-WIFI-METER-READING: The TIDC-WIFI-METER-READING TI Design adds Wi-Fi® communications to the TIDM-3OUTSMTSTRP smart power strip design. Wi-Fi connectivity is provided by the SimpleLink™ Wi-Fi CC32000 wireless MCU. A remote user can monitor the electricity consumption of the loads plugged into each of the three outlets and control a relay to switch power on/off. Smart power strips require connectivity to maximize their role in improving energy efficiency for applications such as data centers. The TIDM-BLE-MTR-READING TI Design offers another connectivity option.
  • TIDC-BLE-METER-READING Bluetooth Low Energy for Energy Monitoring Reference Design | TI.com
    TIDC-BLE-METER-READING: The TIDC-BLE-METER-READING reference design focuses on an application for reading an energy monitor device over a Bluetooth® Low Energy (BLE) link using the SimpleLink™ CC2650 multi-standard wireless MCU and corresponding SensorTag module. The module is then connected to the hardware (with a minor modification) from the TI design TIDM-3OUTMSTSTRP as the metering data source. This TI Design also includes an Android application that functions as a remote reader and control terminal
  • Bluetooth Low Energy for Energy Monitoring Reference Design
    TIDC-BLE-METER-READING: The TIDC-BLE-METER-READING reference design focuses on an application for reading an energy monitor device over a Bluetooth® Low Energy (BLE) link using the SimpleLink™ CC2650 multi-standard wireless MCU and corresponding SensorTag module. The module is then connected to the hardware (with a minor modification) from the TI design TIDM-3OUTMSTSTRP as the metering data source. This TI Design also includes an Android application that functions as a remote reader and control terminal
  • TIDM-3OUTSMTSTRP Three Output Smart Power Strip Reference Design | TI.com
    TIDM-3OUTSMTSTRP: This design implements a high accuracy single phase embedded metering smart power strip application using an MSP430 MCU. Built to support of measuring AC voltage, current, active power, reactive power, apparent power, frequency, power factor with 3 socket measured individually. Additional hardware is added to provide futher development like relay control, and wired/wireless communication.
  • Three Output Smart Power Strip Reference Design
    TIDM-3OUTSMTSTRP: This design implements a high accuracy single phase embedded metering smart power strip application using an MSP430 MCU. Built to support of measuring AC voltage, current, active power, reactive power, apparent power, frequency, power factor with 3 socket measured individually. Additional hardware is added to provide futher development like relay control, and wired/wireless communication.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →