-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight Darlington Arrays
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2354-5-ND
|
DigiKey | TRANS 8NPN DARL 50V 0.5A 18DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2419 In Stock |
|
$1.2288 / $2.7900 | Buy Now |
DISTI #
ULN2801A
|
Avnet Americas | Load Driver, 4 A, 18 Pins, PDIP - Rail/Tube (Alt: ULN2801A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.1843 / $1.3476 | Buy Now |
DISTI #
26M4669
|
Avnet Americas | Load Driver, 4 A, 18 Pins, PDIP - Bulk (Alt: 26M4669) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 725 Partner Stock |
|
$1.5000 / $3.0500 | Buy Now |
DISTI #
511-ULN2801A
|
Mouser Electronics | Darlington Transistors Eight NPN Array RoHS: Compliant | 1512 |
|
$1.2200 / $2.0700 | Buy Now |
|
STMicroelectronics | Eight Darlington Arrays RoHS: Compliant Min Qty: 1 | 1512 |
|
$1.4400 / $2.0300 | Buy Now |
|
Future Electronics | ULN Series 50V 500 mA Eight Darlington Array Integral Suppression Diode - DIP-18 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.2400 / $1.3900 | Buy Now |
|
Future Electronics | ULN Series 50V 500 mA Eight Darlington Array Integral Suppression Diode - DIP-18 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.2400 / $1.4100 | Buy Now |
|
Future Electronics | ULN Series 50V 500 mA Eight Darlington Array Integral Suppression Diode - DIP-18 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.2200 / $1.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 8664 |
|
$0.4753 / $1.8281 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULN2801A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ULN2801A
STMicroelectronics
Eight Darlington Arrays
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Number of Elements | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.6 V |
This table gives cross-reference parts and alternative options found for ULN2801A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULN2801A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD62084AP | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, 0.300 INCH, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULN2801A vs TD62084AP |
ULN2805A | 0.5A, 50V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-18 | STMicroelectronics | ULN2801A vs ULN2805A |
TD62082AP | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, 0.300 INCH, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULN2801A vs TD62082AP |
ULN2801A | 0.5A, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 707, DIP-18 | Motorola Mobility LLC | ULN2801A vs ULN2801A |
ULQ2804A | Eight Darlington array | STMicroelectronics | ULN2801A vs ULQ2804A |
ULN2804APG | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULN2801A vs ULN2804APG |
ULN2804AP | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULN2801A vs ULN2804AP |
ULN2804A | 0.5A, 50V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 707, DIP-18 | Rochester Electronics LLC | ULN2801A vs ULN2804A |
ULN2804A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, PLASTIC, DIP-18 | Sanken Electric Co Ltd | ULN2801A vs ULN2804A |
ULQ2802A | Eight Darlington array | STMicroelectronics | ULN2801A vs ULQ2802A |