Part Details for ULN2803ADW by Texas Instruments
Overview of ULN2803ADW by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2803ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K0711
|
Newark | Darlington Transistor Array, Npn, 8, 50V, Soic, Product Range:-, Msl:Msl 3 - 168 Hours, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:500Ma, Dc Collector Current:500Ma, Filter Terminals:Smd, No. Of Drivers:8Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2803ADW Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 / $0.9490 | Buy Now |
DISTI #
28AH6394
|
Newark | Transistor Array Ic, No. Of Transistors:, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:-, Transistor Case Style:Soic, No. Of Pins:18Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2803ADW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.6700 | Buy Now |
|
Bristol Electronics | 1391 |
|
RFQ | ||
DISTI #
3009703
|
element14 Asia-Pacific | TRANSISTOR ARRAY IC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4177 / $1.9318 | Buy Now |
DISTI #
3009703
|
Farnell | TRANSISTOR ARRAY IC RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each | 0 |
|
$1.3254 / $1.9381 | Buy Now |
|
Win Source Electronics | DARLINGTON TRANSISTOR ARRAY | TRANS 8NPN DARL 50V 0.5A 18SO | 142805 |
|
$1.6960 / $2.5440 | Buy Now |