Part Details for ULN2803ADWR by Texas Instruments
Overview of ULN2803ADWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2803ADWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6395
|
Newark | Darlington Transistor Array, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:-, Transistor Case Style:Soic, No. Of Pins:18Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2803ADWR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
32AH8526
|
Newark | Array, Darlington, 8 X 50V, 18Soic, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:-, Transistor Case Style:Soic, No. Of Pins:18Pins, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS ULN2803ADWR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3100 | Buy Now |
|
Bristol Electronics | 4491 |
|
RFQ | ||
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Ameya Holding Limited | IC: driver, darlington,transistor array, SO18-W, 0.5A, 50V | 5 |
|
RFQ | |
|
ComSIT USA | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, MS-013AB RoHS: Compliant | Europe - 25 |
|
RFQ | |
|
NexGen Digital | 14 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1497 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.5000 / $3.8500 | Buy Now |