Part Details for ULQ2003AN by Texas Instruments
Overview of ULQ2003AN by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULQ2003AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8401
|
Newark | Trans Array, Darl, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:1000Hfe, Transistor Case Style:Dip, No. Of Pins:16Pins, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS ULQ2003AN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9800 | Buy Now |
DISTI #
296-22623-5-ND
|
DigiKey | IC PWR DRIVER NPN 1:1 16DIP Min Qty: 2000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2835 | Buy Now |
DISTI #
595-ULQ2003AN
|
Mouser Electronics | Darlington Transistors Darl Transistor Arrays RoHS: Compliant | 0 |
|
$0.2480 / $0.7400 | Order Now |
DISTI #
ULQ2003AN
|
TME | IC: driver, darlington,transistor array, DIP16, 0.5A, 50V, Ch: 7 Min Qty: 1 | 249 |
|
$0.4050 / $0.7460 | Buy Now |
|
Ameya Holding Limited | DARLINGTON TRANSISTOR ARRAYS | 35733 |
|
RFQ | |
DISTI #
3125106
|
Farnell | TRANS ARRAY, DARL RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$0.7335 / $0.7397 | Buy Now |