Part Details for ULQ2003D1013TR by STMicroelectronics
Overview of ULQ2003D1013TR by STMicroelectronics
- Distributor Offerings: (36 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULQ2003D1013TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7802
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics ULQ2003D1013TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 135000 |
|
$0.3160 | Buy Now |
DISTI #
06X1088
|
Newark | Driver, 7 O/P, 50V, 0.5A, Soic, Supply Voltage Min:-, Supply Voltage Max:3V, No. Of Outputs:7Outputs, Output Voltage:50V, Output Current:500Ma, Driver Case Style:Soic, Product Range:- Rohs Compliant: Yes |Stmicroelectronics ULQ2003D1013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2325 |
|
$0.4860 / $0.7580 | Buy Now |
DISTI #
86AK6570
|
Newark | Driver, 7 Output, 0.5A, Nsoic Rohs Compliant: Yes |Stmicroelectronics ULQ2003D1013TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2320 / $0.3870 | Buy Now |
DISTI #
497-2359-1-ND
|
DigiKey | TRANS 7NPN DARL 50V 0.5A 16SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
23341 In Stock |
|
$0.3218 / $0.8600 | Buy Now |
DISTI #
ULQ2003D1013TR
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 16-Pin SO T/R - Tape and Reel (Alt: ULQ2003D1013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 135000 |
|
$0.3024 / $0.3154 | Buy Now |
DISTI #
ULQ2003D1013TR
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 16-Pin SO T/R - Tape and Reel (Alt: ULQ2003D1013TR) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ULQ2003D1013TR
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 16-Pin SO T/R - Tape and Reel (Alt: ULQ2003D1013TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2829 / $0.3220 | Buy Now |
DISTI #
511-ULQ2003D1013TR
|
Mouser Electronics | Darlington Transistors Seven NPN Array RoHS: Compliant | 46147 |
|
$0.3280 / $0.7000 | Buy Now |
DISTI #
E02:0323_00205870
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 16-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2402 | Europe - 20000 |
|
$0.2769 / $0.3198 | Buy Now |
DISTI #
V36:1790_06568363
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 16-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2326 | Americas - 15000 |
|
$0.2980 / $0.3433 | Buy Now |