-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH PUSHBUTTON DPDT 3A 250V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4032
|
Newark | Vandal Switch, Dpdt, 3A, 250V, Product Range:Ulv7 Series, Panel Cutout Diameter:22.2Mm, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural, Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch ULV7F2HSS341 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6400 / $14.1600 | Buy Now |
DISTI #
EG5328-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5368 In Stock |
|
$12.9175 / $14.3800 | Buy Now |
DISTI #
612-ULV7F2HSS341
|
Mouser Electronics | Pushbutton Switches 3A 250VAC 2P ON-(ON) BLU LED 3V 3.5N IP67 RoHS: Compliant | 136 |
|
$12.7200 / $14.3800 | Buy Now |
DISTI #
72101000
|
RS | Pushbutton, ULV7,IP67,DPDT, ON-(ON),Flat,3VDC Blue LED Ring, 3A, 250VAC, SS, Solder | E-Switch ULV7F2HSS341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8100 / $19.4500 | RFQ |
|
Future Electronics | ULV7 Series SPDT ON-MOM 3 A 250 VAC Blue LED 3 V 3.5 N IP67 Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$16.9000 / $17.1600 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - Anti-Vandal - DPDT - On-Mom - 3A 250VAC - Round, Button, Flush Actuator - 3VDC Blue LED - Quick Connect - Panel Mount, Front. RoHS: Compliant |
181 In Stock |
|
$11.0700 / $13.9300 | Buy Now |
DISTI #
ULV7F2HSS341
|
TME | Switch: vandal resistant, Pos: 2, DPDT, 3A/250VAC, IP67, ON-(ON) Min Qty: 100 | 0 |
|
$17.7700 | RFQ |
DISTI #
2531324
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 6 Days Container: Each | 0 |
|
$15.5493 / $16.1474 | Buy Now |
|
Master Electronics | Pushbutton Switch - Anti-Vandal - DPDT - On-Mom - 3A 250VAC - Round, Button, Flush Actuator - 3VDC Blue LED - Quick Connect - Panel Mount, Front. RoHS: Compliant |
181 In Stock |
|
$11.0800 / $13.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULV7F2HSS341
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULV7F2HSS341
E-Switch Inc
SWITCH PUSHBUTTON DPDT 3A 250V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |