Part Details for UM-1-FREQ-5OT-STBY5-TOL2-AGE2-CL1-DL4 by KDS Daishinku Corp
Overview of UM-1-FREQ-5OT-STBY5-TOL2-AGE2-CL1-DL4 by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Part Details for UM-1-FREQ-5OT-STBY5-TOL2-AGE2-CL1-DL4
UM-1-FREQ-5OT-STBY5-TOL2-AGE2-CL1-DL4 CAD Models
UM-1-FREQ-5OT-STBY5-TOL2-AGE2-CL1-DL4 Part Data Attributes:
|
UM-1-FREQ-5OT-STBY5-TOL2-AGE2-CL1-DL4
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
UM-1-FREQ-5OT-STBY5-TOL2-AGE2-CL1-DL4
KDS Daishinku Corp
Parallel - 5Th Overtone Quartz Crystal, 75MHz Min, 150MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 5TH OVERTONE | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 75 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L8XB3.5XH8.5 (mm) | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |