UM-4-FREQ-5OT-STBY4-TOL5-AGE2-SR3-DL3
KDS Daishinku Corp
Description: Series - 5Th Overtone Quartz Crystal, 100MHz Min, 125MHz Max,

Overview of UM-4-FREQ-5OT-STBY4-TOL5-AGE2-SR3-DL3 by KDS Daishinku Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7662MTV/B Rochester Electronics LLC ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS
ICL7660SMTV Rochester Electronics LLC Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8
LM1578AH/883 Rochester Electronics LLC Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8

CAD Models for UM-4-FREQ-5OT-STBY4-TOL5-AGE2-SR3-DL3 by KDS Daishinku Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UM-4-FREQ-5OT-STBY4-TOL5-AGE2-SR3-DL3 by KDS Daishinku Corp

UM-4-FREQ-5OT-STBY4-TOL5-AGE2-SR3-DL3
KDS Daishinku Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DAISHINKU CORP
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Aging
3 PPM/YEAR
Crystal/Resonator Type
SERIES - 5TH OVERTONE
Drive Level
100 µW
Frequency Stability
0.003%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
125 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L8XB3.5XH4.5 (mm)
Series Resistance
80 Ω
Surface Mount
NO
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. UM-4-FREQ-5OT-STBY4-TOL5-AGE2-SR3-DL3
    KDS Daishinku Corp
    Series - 5Th Overtone Quartz Crystal, 100MHz Min, 125MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UM-4-FREQ-5OT-STBY4-TOL5-AGE2-SR3-DL3 by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UM-4-FREQ-5OT-STBY4-TOL5-... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of UM-4-FREQ-5OT-STBY4-TOL5-... would you like to use for your alert(s)?
  • Please alert me when UM-4-FREQ-5OT-STBY4-TOL5-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UM-4-FREQ-5OT-STBY4-TOL5-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UM-4-FREQ-5OT-STBY4-TOL5-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UM-4-FREQ-5OT-STBY4-TOL5-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UM-4-FREQ-5OT-STBY4-TOL5-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UM-4-FREQ-5OT-STBY4-TOL5-AGE2-SR3-DL3 by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: