There are no models available for this part yet.
Overview of UMC4N-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for UMC4N-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK8757
|
Newark | Rf Transistor, 50V, 0.1A, Sot-353 Rohs Compliant: Yes |Diodes Inc. UMC4N-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2920 |
|
$0.1380 / $0.4360 | Buy Now | |
DISTI #
31-UMC4N-7CT-ND
|
DigiKey | TRANS NPN/PNP PREBIAS SOT353 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1939 In Stock |
|
$0.1181 / $0.4200 | Buy Now | |
DISTI #
UMC4N-7
|
Avnet Americas | Trans Digital BJT NPN/PNP 30mA/100mA 5-Pin SOT-353 T/R - Tape and Reel (Alt: UMC4N-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0414 | Buy Now | |
DISTI #
621-UMC4N-7
|
Mouser Electronics | Digital Transistors 150mW +/-100mA RoHS: Compliant | 2753 |
|
$0.1350 / $0.4200 | Buy Now | |
Future Electronics | DUAL COMPLEMENTARY PRE-BIASED TRANSISTOR 50V Surface Mount SOT-353 AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1150 / $0.1250 | Buy Now | ||
DISTI #
UMC4N-7
|
Avnet Asia | Trans Digital BJT NPN/PNP 30mA/100mA 5-Pin SOT-353 T/R (Alt: UMC4N-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0791 / $0.0884 | Buy Now | |
DISTI #
UMC4N-7
|
Avnet Silica | Trans Digital BJT NPN/PNP 30mA/100mA 5-Pin SOT-353 T/R (Alt: UMC4N-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | ||
LCSC | 685mA5V 150mW 100mA 50V SOT-353 Digital Transistors ROHS | 1628 |
|
$0.0457 / $0.0779 | Buy Now |
CAD Models for UMC4N-7 by Diodes Incorporated
Part Data Attributes for UMC4N-7 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
GREEN, PLASTIC PACKAGE-5
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
CASCADED, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
68
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN AND PNP
|
Power Dissipation-Max (Abs)
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for UMC4N-7
This table gives cross-reference parts and alternative options found for UMC4N-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMC4N-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC7A | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-74A, 5 PIN | ROHM Semiconductor | UMC4N-7 vs FMC7A |
UMC5N-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, GREEN, PLASTIC PACKAGE-5 | Diodes Incorporated | UMC4N-7 vs UMC5N-7 |
FMC7AT148 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-74A, 5 PIN | ROHM Semiconductor | UMC4N-7 vs FMC7AT148 |
FMC5AT148 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-74A, 5 PIN | ROHM Semiconductor | UMC4N-7 vs FMC5AT148 |
Related Parts for UMC4N-7
-
ULN2003AINSmall Signal Bipolar Transistors
-
US1JFARectifier Diodes
-
F931C476KNCFixed Capacitors
-
PD85035STR-EPower Field-Effect Transistors
-
UPA1919TE-T1-ASmall Signal Field-Effect Transistors
-
MOX400235005FEFixed Resistors
-
TPD4E1U06DBVRTransient Suppressors
-
UFZVFHTE-176.8BZener Diodes
-
STM32L151RET6TRMicrocontrollers