Part Details for UMC4NTR by ROHM Semiconductor
Overview of UMC4NTR by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMC4NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMC4NTR-ND
|
DigiKey | TRANSISTOR NPN/PNP DUAL UMT5 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0563 / $0.0876 | Buy Now |
DISTI #
755-UMC4NTR
|
Mouser Electronics | Digital Transistors DUAL DIG SMT PNP/NPN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | UMC4N Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-88A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0634 / $0.0712 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 2015 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | Pre-biased "digital" Transistor, 50v V(br)ceo, 50ma I(c), Sot-25var | 101213 |
|
$0.0441 / $0.1680 | Buy Now |
|
Quest Components | Pre-biased "digital" Transistor, 50v V(br)ceo, 50ma I(c), Sot-25var | 1612 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
UMC4NTR
|
Avnet Silica | Trans Digital BJT NPN/PNP 100mA 5-Pin UMT T/R (Alt: UMC4NTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | SOT-353 Battery Management ROHS | 1899 |
|
$0.0280 / $0.0495 | Buy Now |
Part Details for UMC4NTR
UMC4NTR CAD Models
UMC4NTR Part Data Attributes
|
UMC4NTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMC4NTR
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-88A, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-88A | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | CASCADED, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for UMC4NTR
This table gives cross-reference parts and alternative options found for UMC4NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMC4NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMC4 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon | ROHM Semiconductor | UMC4NTR vs UMC4 |
UMC4TR | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon | ROHM Semiconductor | UMC4NTR vs UMC4TR |