Part Details for UMD2TR by ROHM Semiconductor
Overview of UMD2TR by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMD2TR
UMD2TR CAD Models
UMD2TR Part Data Attributes:
|
UMD2TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMD2TR
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, MINIMOLD, UM6, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DIGITAL, BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UMD2TR
This table gives cross-reference parts and alternative options found for UMD2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMD2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMD20 | Small Signal Bipolar Transistor | Nexperia | UMD2TR vs PUMD20 |
PUMD20/T2 | Small Signal Bipolar Transistor | Nexperia | UMD2TR vs PUMD20/T2 |
PUMD2/ZLZ | PEMD2; PIMD2; PUMD2 - NPN/PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin | Nexperia | UMD2TR vs PUMD2/ZLZ |
PUMD2T/R | Small Signal Bipolar Transistor | Nexperia | UMD2TR vs PUMD2T/R |
MUN5313DW1T1 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, 6 PIN | onsemi | UMD2TR vs MUN5313DW1T1 |
PUMD2/ZLX | PEMD2; PIMD2; PUMD2 - NPN/PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin | Nexperia | UMD2TR vs PUMD2/ZLX |
PUMD2,125 | PUMD2 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin | Nexperia | UMD2TR vs PUMD2,125 |
934049950125 | Small Signal Bipolar Transistor | Nexperia | UMD2TR vs 934049950125 |
RN4983 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMD2TR vs RN4983 |
PUMD2,165 | PUMD2 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin | Nexperia | UMD2TR vs PUMD2,165 |