Part Details for UMF23NTR by ROHM Semiconductor
Overview of UMF23NTR by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMF23NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMF23NTR-ND
|
DigiKey | TRANS NPN PREBIAS/PNP 0.15W UMT6 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0500 / $0.0797 | Buy Now |
DISTI #
755-UMF23NTR
|
Mouser Electronics | Digital Transistors COMPLEX BIOPLAR PNP+DTR RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0375 | Buy Now |
Part Details for UMF23NTR
UMF23NTR CAD Models
UMF23NTR Part Data Attributes
|
UMF23NTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMF23NTR
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, UMT6, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-88 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for UMF23NTR
This table gives cross-reference parts and alternative options found for UMF23NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMF23NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN4981(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMF23NTR vs RN4981(TE85L) |
UMF21NTR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, UMT6, SC-88, 6 PIN | ROHM Semiconductor | UMF23NTR vs UMF21NTR |
RN4601TE85N | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMF23NTR vs RN4601TE85N |
RN4901FE(T5LHY-A,F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Toshiba America Electronic Components | UMF23NTR vs RN4901FE(T5LHY-A,F |
RN4901(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMF23NTR vs RN4901(TE85L) |
RN4981FE(T5LMAA,F) | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Toshiba America Electronic Components | UMF23NTR vs RN4981FE(T5LMAA,F) |
RN4901(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMF23NTR vs RN4901(TE85R) |
RN4981(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMF23NTR vs RN4981(TE85R) |
DCX100NS-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | UMF23NTR vs DCX100NS-7 |
IMD23T110 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SMT6, SC-74, 6 PIN | ROHM Semiconductor | UMF23NTR vs IMD23T110 |