If you like Findchips… You will love Findchips PRO. Try it Now.
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
UMG6TL
Yes
Obsolete
ROHM CO LTD
SMALL OUTLINE, R-PDSO-G5
compliant
EAR99
ROHM Semiconductor
8.03
DIGITAL, BUILT IN BIAS RESISTOR
0.1 A
50 V
COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR
100
R-PDSO-G5
e3/e2
2
5
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
NPN
Not Qualified
YES
TIN/TIN COPPER
GULL WING
DUAL
10
SWITCHING
SILICON
2,970