-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7408
|
Newark | Trans, Npn, Aec-Q101, 4.7K/4.7K, Sot-353, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:4.7Kohm, Resistor Ratio, R1/R2:1(Ratio) Rohs Compliant: Yes |Rohm UMH3NFHATN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3305 |
|
$0.0780 / $0.3640 | Buy Now |
DISTI #
UMH3NFHATNCT-ND
|
DigiKey | NPN+NPN DIGITAL TRANSISTOR(WITH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3330 In Stock |
|
$0.0414 / $0.3500 | Buy Now |
DISTI #
UMH3NFHATN
|
Avnet Americas | Transistor Digital BJT NPN 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: UMH3NFHATN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0410 / $0.0467 | Buy Now |
DISTI #
755-UMH3NFHATN
|
Mouser Electronics | Digital Transistors NPN+NPN SOT-363 4.7kO Input Resist RoHS: Compliant | 427 |
|
$0.0640 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0400 | Buy Now |
DISTI #
UMH3NFHATN
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 150mW, SC88,SOT363 Min Qty: 10 | 0 |
|
$0.0530 / $0.0869 | RFQ |
|
Ameya Holding Limited | NPN+NPN DIGITAL TRANSISTOR(WITH Min Qty: 1 | 92-Authorized Distributor |
|
$0.0660 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMH3NFHATN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMH3NFHATN
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-88, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for UMH3NFHATN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMH3NFHATN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMH3NTN | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-88, 6 PIN | ROHM Semiconductor | UMH3NFHATN vs UMH3NTN |