Part Details for UMK105B7103KV-F by TAIYO YUDEN
Results Overview of UMK105B7103KV-F by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMK105B7103KV-F Information
UMK105B7103KV-F by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UMK105B7103KV-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84R9151
|
Newark | Ceramic Capacitor 0.01Uf, 50V, X7R, 10%, 0402, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Width:0.5Mm Rohs Compliant: Yes |Taiyo Yuden UMK105B7103KV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
|
DISTI #
05R8309
|
Newark | Ceramic Capacitor 0.01Uf, 50V, X7R, 10%, 0402, Full Reel, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK105B7103KV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
|
DISTI #
UMK105B7103KV-F
|
Avnet Americas | - Tape and Reel (Alt: UMK105B7103KV-F) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 430000 |
|
$0.0025 / $0.0026 | Buy Now |
|
|
Bristol Electronics | 33938 |
|
RFQ | ||
|
|
Ameya Holding Limited | 0402 0.01 uF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor | 20000-Authorized Distributor |
|
RFQ | |
|
DISTI #
SMC-UMK105B7103KV-F
|
Sensible Micro Corporation | XCAP R= .01UF X7R 50V 10% 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1813 Container: Tape & Reel | 9216 |
|
RFQ | |
|
DISTI #
UMK105B7103KV-F
|
Avnet Asia | (Alt: UMK105B7103KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0034 / $0.0055 | Buy Now |
|
|
Blume Elektronik Distribution GmbH | Keramikkond. 10nF 0402 50V X7R 10% Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 20000 |
|
RFQ | |
|
|
Chip Stock | 04020.01uF50V±10%ToleranceX7RSurfaceMountMultilayerCeramicCapacitor | 3000 |
|
RFQ | |
|
|
Component Electronics, Inc | CAP SMT CER .01UF 50V 10% 0402 TAPE | 95 |
|
$0.2800 / $0.4200 | Buy Now |
US Tariff Estimator: UMK105B7103KV-F by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UMK105B7103KV-F
UMK105B7103KV-F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMK105B7103KV-F Part Data Attributes
|
|
UMK105B7103KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105B7103KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0402 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 15 Weeks | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Tan Delta | 0.035 | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for UMK105B7103KV-F
This table gives cross-reference parts and alternative options found for UMK105B7103KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105B7103KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1005X7R1H103K050BE | TDK Corporation | $0.0289 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | UMK105B7103KV-F vs C1005X7R1H103K050BE |
| C0402C103K5RALTU | KEMET Corporation | $0.1311 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | UMK105B7103KV-F vs C0402C103K5RALTU |
| C1005X7R103KGCS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | UMK105B7103KV-F vs C1005X7R103KGCS |
| CS0402KRX7R9BB103 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | UMK105B7103KV-F vs CS0402KRX7R9BB103 |
| CS1005X7R103K500NR | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | UMK105B7103KV-F vs CS1005X7R103K500NR |
| CL05B103KB5SNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | UMK105B7103KV-F vs CL05B103KB5SNNL |
| CL05B103KB5SNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | UMK105B7103KV-F vs CL05B103KB5SNNB |
| C0402T103K5RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | UMK105B7103KV-F vs C0402T103K5RAL |
| HMT15X103500GKG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | UMK105B7103KV-F vs HMT15X103500GKG |
| C0402T103K5RBL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | UMK105B7103KV-F vs C0402T103K5RBL7411 |
UMK105B7103KV-F Frequently Asked Questions (FAQ)
-
The recommended land pattern for the UMK105B7103KV-F is a rectangular pad with a size of 3.3mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape.
-
The UMK105B7103KV-F is a moisture-sensitive device. It is recommended to store the components in a dry environment (less than 20% RH) and to bake the components at 125°C for 24 hours before reflow soldering.
-
The maximum reflow temperature for the UMK105B7103KV-F is 260°C, with a peak temperature of 250°C for a maximum of 10 seconds.
-
The UMK105B7103KV-F is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration requirements.
-
To ensure reliability in high-temperature applications, it's recommended to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.