Part Details for UMK105CG100DV-F by TAIYO YUDEN
Overview of UMK105CG100DV-F by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105CG100DV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9153
|
Newark | Ceramic Capacitor 10Pf 50V, C0G, 0.5Pf, 0402, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:M Series, Qualification:-Rohs Compliant: Yes |Taiyo Yuden UMK105CG100DV-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5471 |
|
$0.0050 | Buy Now |
DISTI #
09P7378
|
Newark | Ceramic Capacitor 10Pf 50V, C0G, 0.5Pf, 0402, Full Reel, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:M Series Rohs Compliant: Yes |Taiyo Yuden UMK105CG100DV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
587-1947-1-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
276064 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
UMK105CG100DV-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: UMK105CG100DV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0036 / $0.0044 | Buy Now |
DISTI #
84R9153
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 84R9153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Ammo Pack | 5471 Partner Stock |
|
$0.0080 / $0.1050 | Buy Now |
DISTI #
963-UMK105CG100DV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST042SCG100DW 50V 10pF C0G (NP0) 0402 0.5 pF RoHS: Compliant | 165257 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 10 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 60000Reel |
|
$0.0029 / $0.0035 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10pF ±0.5pF - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant |
150000 In Stock |
|
$0.0040 / $0.0048 | Buy Now |
|
Bristol Electronics | 10250 |
|
RFQ | ||
|
Bristol Electronics | 30000 |
|
RFQ |
Part Details for UMK105CG100DV-F
UMK105CG100DV-F CAD Models
UMK105CG100DV-F Part Data Attributes
|
UMK105CG100DV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CG100DV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105CG100DV-F
This table gives cross-reference parts and alternative options found for UMK105CG100DV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CG100DV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S100JG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | UMK105CG100DV-F vs 500R07S100JG4T |
500R07S100JT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | UMK105CG100DV-F vs 500R07S100JT4T |
C0402T100D5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KEMET Corporation | UMK105CG100DV-F vs C0402T100D5GBL |
GRP1555C1H100JA01D | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Murata Manufacturing Co Ltd | UMK105CG100DV-F vs GRP1555C1H100JA01D |
MCASU105SCG100DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105CG100DV-F vs MCASU105SCG100DFNA01 |
FN15N100J500PNG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Prosperity Dielectrics Co Ltd | UMK105CG100DV-F vs FN15N100J500PNG |
C0402C100J5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KEMET Corporation | UMK105CG100DV-F vs C0402C100J5GAL7867 |
VJ0402A100JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | UMK105CG100DV-F vs VJ0402A100JXACW1BC |
GRP1555C1H100JA01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Murata Manufacturing Co Ltd | UMK105CG100DV-F vs GRP1555C1H100JA01E |
MBASU105SCG100DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105CG100DV-F vs MBASU105SCG100DFNA01 |