If you like Findchips… You will love Findchips PRO. Try it Now.

UMK325AB7106KM-T

Capacitor, Ceramic, Chip, General Purpose, 71pF, 50V, ±10%, X7R, 1210 (3225 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch

Manufacturer TAIYO YUDEN
Price Range $0.8800

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Part Number Description Manufacturer Compare
C1210C106K5RAC7210 Capacitors Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked KEMET Corporation UMK325AB7106KM-T vs C1210C106K5RAC7210
1210B106K500CT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP Walsin Technology Corporation UMK325AB7106KM-T vs 1210B106K500CT
1210B106K500CG Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Walsin Technology Corporation UMK325AB7106KM-T vs 1210B106K500CG

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. Sri Lanka
    92
  • 3. China
    90
  • 4. Lithuania
    87
  • 5. Singapore
    87
  • 6. Canada
    85
  • 7. New Zealand
    84
  • 8. Taiwan
    83
  • 9. South Korea
    83
  • 10. Costa Rica
    80

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Future Electronics $0.8800 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Automotive Brushed Motor Driver for Power Folding Side Mirrors
    TIDA-00145: This TIDA-00145 reference design features the DRV8801EVM which enables a simple to use platform to demonstrate the capabilities and performance of the DRV8801 motor driver for power folding side mirrors. This TI Design is also intended to allow easy evaluation of the automotive qualified version part, DRV8801-Q1. The DRV8801 is a 2.8A peak Full Bridge Brushed DC motor driver capable of driving the retracting function of vehicle side view mirrors. With the built-in automotive protection features of overcurrent, thermal, shoot-through, UVLO protection, and wide input voltage range, this motor driver provides the necessary features to survive the harsh automotive environment. Also, this TI Design provides test data to allow the designer to quickly evaluate the performance of the DRV8801 for their folding wing mirror modules.This design incorporates the DRV8801EVM board to create the solution.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →