-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, UMT6, SC-88, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMX1NTN by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40P3417
|
Newark | Transistor Dual Um6 Npn/Npn, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:150Ma, Continuous Collector Current Pnp:-, No. Of Pins:6Pins Rohs Compliant: Yes |Rohm UMX1NTN RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$0.1100 / $0.4300 | Buy Now |
|
DISTI #
70600349
|
RS | ROHM UMX1NTN DUAL NPN BIPOLAR TRANSISTOR, 0.15 A, 50 V, 6-PIN SC-88 Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1130 | RFQ |
|
|
Bristol Electronics | 16972 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 14 | 30 |
|
$0.3750 | Buy Now |
|
DISTI #
UMX1NTN
|
TME | Transistor: NPN x2, bipolar, complementary pair, 50V, 0.15A, 150mW Min Qty: 1 | 916 |
|
$0.0553 / $0.4100 | Buy Now |
|
|
ComSIT USA | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
UMX1NTN
|
IBS Electronics | ROHM UMX1NTN DUAL NPN BIPOLAR TRANSISTOR 0.15 A 50 V 6-PIN SC-88 | ROHM SEMICONDUCTOR UMX1NTN Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0515 / $0.0553 | Buy Now |
|
|
NexGen Digital | 192000 |
|
RFQ | ||
|
DISTI #
TDSTD7078
|
Rutronik | NPN/NPN DUAL-TRANS.50V SOT363 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 9000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0474 / $0.0563 | Buy Now |
|
DISTI #
UMX1NTN
|
Avnet Asia | (Alt: UMX1NTN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 3000 |
|
$0.0624 / $0.0881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
UMX1NTN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMX1NTN
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, UMT6, SC-88, 6 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SC-88 | |
| Package Description | Umt6, Sc-88, 6 Pin | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 18 Weeks | |
| Collector Current-Max (IC) | 0.15 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Separate, 2 Elements | |
| DC Current Gain-Min (hFE) | 120 | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e2 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.15 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Copper (Sn/Cu) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 180 Mhz | |
| VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for UMX1NTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMX1NTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UMX1N | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Transistor | UMX1NTN vs UMX1N |
| UMX1N-C | Secos Corporation | Check for Price | Transistor | UMX1NTN vs UMX1N-C |
| UMX1N | Secos Corporation | Check for Price | Transistor | UMX1NTN vs UMX1N |
The recommended operating voltage range for the UMX1NTN is 1.71V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a ceramic capacitor with a capacitance of 1uF or more between the VIN and GND pins, and a ceramic capacitor with a capacitance of 1uF or more between the VOUT and GND pins.
The maximum output current that the UMX1NTN can provide is 500mA.
The output voltage of the UMX1NTN can be adjusted by connecting a resistor divider network between the VOUT and ADJ pins, and the GND pin.
The EN (Enable) pin is used to enable or disable the output voltage of the UMX1NTN. When the EN pin is high, the output voltage is enabled, and when it is low, the output voltage is disabled.