There are no models available for this part yet.
Overview of UN921L by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for UN921L by Panasonic Electronic Components
Part Data Attributes for UN921L by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
BUILT IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
20
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.125 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
150 MHz
|
Alternate Parts for UN921L
This table gives cross-reference parts and alternative options found for UN921L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UN921L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC143ESAMO | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, 1.0 x 0.6 MM, 0.5 MM HEIGHT, ULTRA SMALL, PLASTIC, SMD, SC-101, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | UN921L vs PDTC143ESAMO |
DTC143ES | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, SPT, 3 PIN | ROHM Semiconductor | UN921L vs DTC143ES |
NTE2367 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | NTE Electronics Inc | UN921L vs NTE2367 |
KSR1201 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | Samsung Semiconductor | UN921L vs KSR1201 |
RN1101 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-2H1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UN921L vs RN1101 |
UNR421L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, NS-B1, 3 PIN | Panasonic Electronic Components | UN921L vs UNR421L |
DTC143EE | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, SC-75A, 3 PIN | Tak Cheong Electronics (Holdings) Co Ltd | UN921L vs DTC143EE |
PDTC143EEF,115 | PDTC143EEF | NXP Semiconductors | UN921L vs PDTC143EEF,115 |
PDTC143EE,115 | PDTC143E series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ SC-75 3-Pin | NXP Semiconductors | UN921L vs PDTC143EE,115 |
UN921LJ | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F1, SC-89, 3 PIN | Panasonic Electronic Components | UN921L vs UN921LJ |