UNRF2AL
Panasonic Electronic Components
Description: Small Signal Bipolar Transistor, 0.08A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, 0.60 X 1 MM, 0.39 MM HEIGHT, ROHS COMPLIANT, ULTRAMINIATURE, LEADLESS, ML3-N2, 3 PIN

Overview of UNRF2AL by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for UNRF2AL by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UNRF2AL by Panasonic Electronic Components

UNRF2AL
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP CARRIER, R-XBCC-N3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 10
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.08 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
20
JESD-30 Code
R-XBCC-N3
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN BISMUTH
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
Want to compare parts?
  1. UNRF2AL
    Panasonic Electronic Components
    Small Signal Bipolar Transistor, 0.08A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, 0.60 X 1 MM, 0.39 MM HEIGHT, ROHS COMPLIANT, ULTRAMINIATURE, LEADLESS, ML3-N2, 3 PIN
    VS

Alternate Parts for UNRF2AL

This table gives cross-reference parts and alternative options found for UNRF2AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UNRF2AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DRCF143E0L Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE, ML3-N4-B, 3 PIN Panasonic Electronic Components UNRF2AL vs DRCF143E0L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UNRF2AL by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UNRF2AL by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of UNRF2AL would you like to use for your alert(s)?
  • Please alert me when UNRF2AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UNRF2AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UNRF2AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UNRF2AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UNRF2AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UNRF2AL by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: