Part Details for UPA1520BH by NEC Electronics Group
Overview of UPA1520BH by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA1520BH
UPA1520BH CAD Models
UPA1520BH Part Data Attributes
|
UPA1520BH
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPA1520BH
NEC Electronics Group
Power Field-Effect Transistor, 2A I(D), 30V, 0.25ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SIP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | 2 BANKS, COMMON SOURCE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T10 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA1520BH
This table gives cross-reference parts and alternative options found for UPA1520BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1520BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA1520BH-AZ | 2A, 30V, 0.25ohm, 4 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SIP-10 | Renesas Electronics Corporation | UPA1520BH vs UPA1520BH-AZ |