Part Details for UPA1576H-AZ by Renesas Electronics Corporation
Overview of UPA1576H-AZ by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Part Details for UPA1576H-AZ
UPA1576H-AZ CAD Models
UPA1576H-AZ Part Data Attributes
|
UPA1576H-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA1576H-AZ
Renesas Electronics Corporation
2A, 100V, 1.5ohm, 4 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | IN-LINE, R-PSIP-T10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | 2 BANKS, COMMON SOURCE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.5 W | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA1576H-AZ
This table gives cross-reference parts and alternative options found for UPA1576H-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1576H-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA1576H-AZ | Power Field-Effect Transistor, 2A I(D), 100V, 1.5ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SIP-10 | NEC Electronics Group | UPA1576H-AZ vs UPA1576H-AZ |
UPA1576H | Power Field-Effect Transistor, 2A I(D), 100V, 1.5ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SIP-10 | NEC Electronics Group | UPA1576H-AZ vs UPA1576H |